345-025-525-403

Heilind Number:EDA345-025-525-403
Manufacturer:EDAC
Manufacturer Number:345-025-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a single row design with 25 positions, this connector ensures seamless data transfer between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing offers durable protection, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and reliability.