345-025-525-458

Heilind Number:EDA345-025-525-458
Manufacturer:EDAC
Manufacturer Number:345-025-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-458

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed for optimal efficiency, it features 25 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component.