345-025-525-478

Heilind Number:EDA345-025-525-478
Manufacturer:EDAC
Manufacturer Number:345-025-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-478

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. Its straight mount orientation and single row configuration make it perfect for space-saving applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your electronic setups with this green-colored connector and experience seamless data transfer like never before.