345-025-525-612

Heilind Number:EDA345-025-525-612
Manufacturer:EDAC
Manufacturer Number:345-025-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-612

Detailed Description

Enhance your connectivity with our innovative Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 25 positions and a single row layout with a .1" pitch, this connector ensures efficient signal transmission with minimal interference. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior durability and safety. Copper Alloy contacts provide reliable conductivity, while a straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component for optimal performance and longevity.