345-025-540-101

Heilind Number:EDA345-025-540-101
Manufacturer:EDAC
Manufacturer Number:345-025-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all your electronic projects. With a single row layout and 25 positions, it offers seamless connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide optimal board-to-board spacing. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for reliable and secure connectivity in your electronic applications.