345-025-540-102

Heilind Number:EDA345-025-540-102
Manufacturer:EDAC
Manufacturer Number:345-025-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-102

Detailed Description

Enhance your PCB connections with our 25-position straight-mount card edge connector. Designed for seamless board-to-board contact, this connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise connectivity for your electronic projects. Perfect for green boards, this connector is a must-have for professionals in the industry. Upgrade your setup with this essential component for seamless data transfer and power distribution.