345-025-540-103

Heilind Number:EDA345-025-540-103
Manufacturer:EDAC
Manufacturer Number:345-025-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-103

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, perfect for maximizing space on your board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission at 3A amperage. With a compact pitch of .1in and row spacing of .2in, it offers precise alignment for your connections. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly. Trust in our connector to deliver optimal performance and longevity to your electronic devices.