345-025-540-108

Heilind Number:EDA345-025-540-108
Manufacturer:EDAC
Manufacturer Number:345-025-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a straight mount orientation and 25 positions, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.