345-025-540-158

Heilind Number:EDA345-025-540-158
Manufacturer:EDAC
Manufacturer Number:345-025-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environmental conditions. Elevate your PCB connections with this essential component, a must-have in any electronic setup.