345-025-540-402

Heilind Number:EDA345-025-540-402
Manufacturer:EDAC
Manufacturer Number:345-025-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-402

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, allowing for efficient and reliable connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring optimal conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless performance.