345-025-540-412

Heilind Number:EDA345-025-540-412
Manufacturer:EDAC
Manufacturer Number:345-025-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-412

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, allowing for efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation adds versatility to its application. Elevate your connectivity solutions with this essential component.