345-025-540-458

Heilind Number:EDA345-025-540-458
Manufacturer:EDAC
Manufacturer Number:345-025-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed to streamline your electronic assembly process, this connector features a single row with 25 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB design with this essential connector for seamless and dependable connections.