345-025-540-488

Heilind Number:EDA345-025-540-488
Manufacturer:EDAC
Manufacturer Number:345-025-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-488

Detailed Description

Enhance your circuit connections with our 25-position Board To Board PCB Connector in a vibrant green color. The connector, made with high-quality UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in operation. With a straight mount orientation and a compact pitch of .1 inch, it offers seamless integration on your PCB boards. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.