345-025-540-602

Heilind Number:EDA345-025-540-602
Manufacturer:EDAC
Manufacturer Number:345-025-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, allowing for efficient data and power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and space-saving benefits. Whether for industrial machinery or consumer electronics, this connector is essential for seamless PCB integration.