345-025-540-604

Heilind Number:EDA345-025-540-604
Manufacturer:EDAC
Manufacturer Number:345-025-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Featuring 25 positions in a single row with a pitch of .1 inches, this connector offers seamless integration for your circuit designs. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With straight mount orientation and copper alloy contact material, this connector guarantees secure and efficient signal transmission. Perfect for green PCBs, it's a must-have component for any electronics enthusiast or professional. Upgrade your projects with this essential connector today.