345-025-540-607

Heilind Number:EDA345-025-540-607
Manufacturer:EDAC
Manufacturer Number:345-025-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-607

Detailed Description

Enhance connectivity within your PCB assemblies with this high-performance Board To Board Card Edge Connector. Featuring a sleek straight mount orientation and a vibrant green color, this connector adds both functionality and visual appeal to your electronic designs. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting and secure connections. Its 25 positions, spaced at a pitch of .1 inches with .2-inch row spacing, accommodate diverse wiring needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this essential component.