345-025-540-612

Heilind Number:EDA345-025-540-612
Manufacturer:EDAC
Manufacturer Number:345-025-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-612

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 25 positions in a single row configuration, it offers optimal space efficiency while ensuring reliable signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. Each contact is crafted from copper alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation simplifies installation on PCBs, making it ideal for applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this connector for seamless and secure board-to-board connections in your next project.