345-025-540-658

Heilind Number:EDA345-025-540-658
Manufacturer:EDAC
Manufacturer Number:345-025-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-658

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, perfect for streamlined electronic assemblies. Featuring 25 positions in a single row with a pitch of .1 inch, this connector ensures secure and efficient connections on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. Designed for straight mounting orientation, it offers easy installation on your circuit boards. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component.