345-025-540-678

Heilind Number:EDA345-025-540-678
Manufacturer:EDAC
Manufacturer Number:345-025-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-540-678

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, featuring a compact design with a single row of 25 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transmission. Its straight mount orientation and 3A amperage make it ideal for various PCB applications, meeting industry standards for quality and efficiency. Upgrade your setup with this essential component for seamless signal transfer.