345-025-541-101

Heilind Number:EDA345-025-541-101
Manufacturer:EDAC
Manufacturer Number:345-025-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-101

Detailed Description

Enhance connectivity in your electronic projects with our 25-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a row spacing of .2 inches and a pitch of .1 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient data transfer and power distribution.