345-025-541-103

Heilind Number:EDA345-025-541-103
Manufacturer:EDAC
Manufacturer Number:345-025-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-103

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this straight-mount connector boasts 25 positions, facilitating efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Elevate your PCB assembly process with this essential component, a standout in our extensive range of connectors.