345-025-541-108

Heilind Number:EDA345-025-541-108
Manufacturer:EDAC
Manufacturer Number:345-025-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, featuring 25 positions for seamless inter-board communication. Designed for efficiency, its straight mount orientation and 0.1-inch pitch ensure a secure fit for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.