345-025-541-112

Heilind Number:EDA345-025-541-112
Manufacturer:EDAC
Manufacturer Number:345-025-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-112

Detailed Description

Enhance your PCB connectivity with our 25-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're building a new system or upgrading existing hardware, trust in the quality and performance of this essential component.