345-025-541-178

Heilind Number:EDA345-025-541-178
Manufacturer:EDAC
Manufacturer Number:345-025-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-178

Detailed Description

Enhance connectivity within your circuitry with our 25-position Board to Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a compact pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. Featuring high-quality Copper Alloy contacts, it guarantees optimal signal transmission. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a vital component for achieving efficient and dependable PCB connections. Elevate your connectivity solutions with this essential connector.