345-025-541-404

Heilind Number:EDA345-025-541-404
Manufacturer:EDAC
Manufacturer Number:345-025-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green PCB connector. Designed for optimal functionality, it features a single row layout with 25 positions, ensuring seamless data transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability and safety. The contact material, made of copper alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connectivity.