345-025-541-412

Heilind Number:EDA345-025-541-412
Manufacturer:EDAC
Manufacturer Number:345-025-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.