345-025-541-458

Heilind Number:EDA345-025-541-458
Manufacturer:EDAC
Manufacturer Number:345-025-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 25 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment and easy installation. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.