345-025-541-478

Heilind Number:EDA345-025-541-478
Manufacturer:EDAC
Manufacturer Number:345-025-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-478

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 25 positions with a single row design, it ensures efficient power delivery with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for seamless integration, this connector is straight-mounted for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various electronic projects. Trust in its quality for seamless connectivity and optimal performance.