345-025-541-488

Heilind Number:EDA345-025-541-488
Manufacturer:EDAC
Manufacturer Number:345-025-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in demanding environments. With a single row layout and 25 positions, it provides ample connectivity for your projects. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB setup with this essential connector for optimal performance.