345-025-541-602

Heilind Number:EDA345-025-541-602
Manufacturer:EDAC
Manufacturer Number:345-025-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 25 positions with a single row layout, ensuring seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from reliable copper alloy, maintaining excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in installation, making it a perfect choice for your electronic projects. Trust in this connector for secure and efficient signal transmission on your PCBs.