345-025-541-604

Heilind Number:EDA345-025-541-604
Manufacturer:EDAC
Manufacturer Number:345-025-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-604

Detailed Description

Enhance connectivity in your electronic devices with this 25-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring a secure and efficient connection. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material provides reliable conductivity, making it ideal for high-performance applications. Whether you're designing a new circuit board or upgrading existing hardware, this green connector is a versatile and essential component for your project.