345-025-541-607

Heilind Number:EDA345-025-541-607
Manufacturer:EDAC
Manufacturer Number:345-025-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features 25 positions with a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing, combined with a straight mount orientation, offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your electronic designs with this essential connector.