345-025-541-608

Heilind Number:EDA345-025-541-608
Manufacturer:EDAC
Manufacturer Number:345-025-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 25 positions in a single row, it ensures seamless data transfer between your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mounting orientation for easy installation on your PCB. Upgrade your electronic systems with this essential component for seamless functionality.