345-025-541-612

Heilind Number:EDA345-025-541-612
Manufacturer:EDAC
Manufacturer Number:345-025-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-612

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 25 positions and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB layout. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent operation in both extreme heat and cold. Elevate your circuitry with this essential connector for seamless data transmission.