345-025-541-658

Heilind Number:EDA345-025-541-658
Manufacturer:EDAC
Manufacturer Number:345-025-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-658

Detailed Description

Elevate your PCB connectivity with this 25-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105°C, it offers versatility for various environments. Upgrade your electronics today with this high-performance connector.