345-025-541-688

Heilind Number:EDA345-025-541-688
Manufacturer:EDAC
Manufacturer Number:345-025-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-541-688

Detailed Description

Enhance your circuit board connections with our 25-position straight mount card edge connector. Designed for seamless integration in your PCB setup, this connector features a durable UL 94V-0 thermoplastic housing and high-performance copper alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connectivity. Operating smoothly in a temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your device's performance with this essential component.