345-025-542-107

Heilind Number:EDA345-025-542-107
Manufacturer:EDAC
Manufacturer Number:345-025-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 25 positions with a single row layout and a .1-inch pitch, ensuring precise and secure connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. The straight mount orientation and compact design make it perfect for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Trust in its robust construction for seamless data and power transmission in your projects.