345-025-542-108

Heilind Number:EDA345-025-542-108
Manufacturer:EDAC
Manufacturer Number:345-025-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features a single row with 25 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.