345-025-542-403

Heilind Number:EDA345-025-542-403
Manufacturer:EDAC
Manufacturer Number:345-025-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-403

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and 25 positions for optimal versatility. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. Elevate your electronic projects with this high-quality, green-colored connector, a must-have in any professional or DIY setup.