345-025-542-488

Heilind Number:EDA345-025-542-488
Manufacturer:EDAC
Manufacturer Number:345-025-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-488

Detailed Description

Enhance your electronic connections with this high-quality Green Card Edge Connector. Designed for seamless integration into PCB setups, this connector features 25 positions for efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.