345-025-542-604

Heilind Number:EDA345-025-542-604
Manufacturer:EDAC
Manufacturer Number:345-025-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-604

Detailed Description

Enhance your PCB connections with our 25-position Board To Board Connector, designed for seamless integration in a variety of electronic setups. This straight-mount connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a low amperage of 3 A, it offers reliable power transmission while operating within an impressive temperature range of -40 to 105 °C. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Elevate your electronic assemblies with this high-quality, green-colored connector, a must-have in any engineer's toolkit.