345-025-542-607

Heilind Number:EDA345-025-542-607
Manufacturer:EDAC
Manufacturer Number:345-025-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-607

Detailed Description

Connect with precision using our 25-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable signal transmission. Its straight mount orientation and 0.1-inch pitch offer easy installation on PCBs, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. With a single row layout and 0.2-inch row spacing, it provides efficient connectivity for your green-colored PCBs. Perfect for high-speed data transfer and power delivery, this connector is a vital component in any electronics project.