345-025-542-608

Heilind Number:EDA345-025-542-608
Manufacturer:EDAC
Manufacturer Number:345-025-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, allowing for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your networking setup with this essential component.