345-025-544-101

Heilind Number:EDA345-025-544-101
Manufacturer:EDAC
Manufacturer Number:345-025-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-101

Detailed Description

Enhance connectivity on your circuit board with our Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB design with this high-performance connector, available in a sleek green color.