345-025-544-102

Heilind Number:EDA345-025-544-102
Manufacturer:EDAC
Manufacturer Number:345-025-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row, it ensures seamless data transmission on your printed circuit boards. The UL 94V-0 Thermoplastic Polyester housing, alongside Copper Alloy contacts, guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Explore our range of connectors and elevate your electronic designs with ease.