345-025-544-108

Heilind Number:EDA345-025-544-108
Manufacturer:EDAC
Manufacturer Number:345-025-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Boasting 25 positions in a single row, it ensures seamless data transfer within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting reliability even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.