345-025-544-158

Heilind Number:EDA345-025-544-158
Manufacturer:EDAC
Manufacturer Number:345-025-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-158

Detailed Description

Enhance connectivity on your PCB with this high-quality 25-position straight board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance in various environments. Perfect for a wide range of applications, it's a must-have for any electronics project. Upgrade your connectivity solutions today with this green connector.