345-025-544-404

Heilind Number:EDA345-025-544-404
Manufacturer:EDAC
Manufacturer Number:345-025-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-404

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Featuring 25 positions in a single row with a .1-inch pitch, it ensures precise and secure contact between boards. The UL 94V-0 Thermoplastic Polyester housing offers superior durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Its green color adds a touch of vibrancy to your PCB setup. Upgrade your connectivity solutions with this essential component.