345-025-544-458

Heilind Number:EDA345-025-544-458
Manufacturer:EDAC
Manufacturer Number:345-025-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-544-458

Detailed Description

Enhance your PCB connectivity with our premium Green Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 25 positions with a single row layout, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any electronic application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in this connector for efficient and durable PCB connections.