345-025-558-101

Heilind Number:EDA345-025-558-101
Manufacturer:EDAC
Manufacturer Number:345-025-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions and a single row layout, perfect for streamlined applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any environment. The right-angle mount orientation offers flexibility in installation, while a pitch of 0.1 inches and row spacing of 0.2 inches optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding conditions. Perfect for a wide range of electronic projects, it's a must-have component for any connectivity solution. Elevate your PCB design with this essential connector.